- RS Stock No.:
- 196-1496
- Mfr. Part No.:
- DT04-2P-TE32 / 1-2303812-4
- Brand:
- Deutsch
Stocked by manufacturer – available for delivery 02/09/2024
Added
Price (ex. GST) Each (In a Pack of 5)
$1.626
(exc. GST)
$1.789
(inc. GST)
Units | Per unit | Per Pack* |
5 - 235 | $1.626 | $8.13 |
240 - 470 | $1.598 | $7.99 |
475 + | $1.568 | $7.84 |
*price indicative |
- RS Stock No.:
- 196-1496
- Mfr. Part No.:
- DT04-2P-TE32 / 1-2303812-4
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | DEUTSCH DT |
Colour | Black |
IP Rating | IP68 |
Termination Method | Screw |
Height | 17.02mm |
Width | 46.18mm |
Depth | 17.15mm |
Housing Material | PA GF |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | 12303812 |
Related links
- Deutsch Automotive Connector Accessories
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- TE Connectivity DEUTSCH Common Contact Wire Pin
- TE Connectivity DEUTSCH DT Wire Termination
- TE Connectivity DEUTSCH DT Automotive Connector Socket 2 Way, Wire...
- Deutsch Automotive Connectors
- TE Connectivity DEUTSCH HD, DEUTSCH HDP 6/8/14/20/21 Way Dust Cap...