- RS Stock No.:
- 195-6051
- Mfr. Part No.:
- ATM13-12PB-12PC-BM03
- Brand:
- Amphenol Industrial
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.51
(exc. GST)
$39.06
(inc. GST)
Units | Per unit |
1 - 26 | $35.51 |
27 - 52 | $34.61 |
53 + | $34.10 |
- RS Stock No.:
- 195-6051
- Mfr. Part No.:
- ATM13-12PB-12PC-BM03
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ATM™ Header, Thermoplastic, (2) 12 Position size 20, B&C Key - Tin Plating. Comparable to PN# DTM13-12PB-12PC-R008
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Header |
Number of Contacts | 24 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | PCB |
Series | Armor IPX |
Colour | Black |
IP Rating | IP69K |
Termination Method | Solder |
Height | 35mm |
Width | 101mm |
Housing Material | Thermoplastic |
Depth | 36.9mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Series Number | ATM13 |
Minimum Operating Temperature | -55°C |
Related links
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- Deutsch Solder Termination
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way
- Molex Automotive Connector Plug 112 Way, Solder Termination
- TE Connectivity Automotive Connector Plug 15 Way, Solder Termination
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial Crimp Termination
- TE Connectivity Solder Termination