Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- RS Stock No.:
- 195-6016
- Mfr. Part No.:
- ATV04-18PB-RR01
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$8.629
(exc. GST)
$9.492
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $8.629 | $1,725.80 |
1000 + | $7.766 | $1,553.20 |
*price indicative
- RS Stock No.:
- 195-6016
- Mfr. Part No.:
- ATV04-18PB-RR01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 18 Way
- TE Connectivity, HDSCS Automotive Connector Socket 18 Way
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket 18 Way
- JAE Automotive Connector Socket 18 Way
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 18 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 18 Way