Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- RS Stock No.:
- 195-6014
- Mfr. Part No.:
- ATV04-18PB
- Brand:
- Amphenol Industrial
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$8.686
(exc. GST)
$9.555
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 800 | $8.686 | $1,737.20 |
1000 + | $7.817 | $1,563.40 |
*price indicative
- RS Stock No.:
- 195-6014
- Mfr. Part No.:
- ATV04-18PB
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, ATV Automotive Connector Socket 18 Way
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 18 Way
- TE Connectivity, HDSCS Automotive Connector Socket 18 Way
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket 18 Way
- JAE Automotive Connector Socket 18 Way
- TE Connectivity, Micro Quadlok System Automotive Connector Socket 18 Way
- Cinch, Modice Automotive Connector Socket 18 Way, Crimp Termination