- RS Stock No.:
- 195-6009
- Mfr. Part No.:
- ATV04-18PA
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 200)
$10.622
(exc. GST)
$11.684
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $10.622 | $2,124.40 |
1000 + | $9.559 | $1,911.80 |
*price indicative |
- RS Stock No.:
- 195-6009
- Mfr. Part No.:
- ATV04-18PA
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18-way Receptacle, Key A, Buss
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Type | Receptacle |
Gender | Female |
Number of Rows | 3 |
Current Rating | 13A |
Series | ATV |
Colour | Grey |
IP Rating | IP67, IP69K |
Height | 31.4mm |
Width | 45.8mm |
Housing Material | Thermoplastic |
Depth | 68.4mm |
Series Number | ATV04 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Hirose A3B Series Straight Through Hole Pin Header 2.0mm Pitch Unshrouded
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors