Amphenol Industrial, AT Automotive Connector Plug 1 Way
- RS Stock No.:
- 195-5940
- Mfr. Part No.:
- ATHD04-1-4P-L013
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each
$12.68
(exc. GST)
$13.95
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $12.68 |
7 - 12 | $12.47 |
13 + | $12.25 |
- RS Stock No.:
- 195-5940
- Mfr. Part No.:
- ATHD04-1-4P-L013
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 1 Way
- Pro Car Automotive Connector Plug 1 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 1 Way
- Delphi, Weather-Pack Automotive Connector Plug 1 Way, Crimp Termination
- Deutsch, DTHD Automotive Connector Plug 1 Way, Crimp Termination
- Molex Automotive Connector Plug 1 Way, Plug In Termination
- Delphi, Metri-Pack 150 Automotive Connector Plug 1 Way, Crimp Termination
- RS PRO Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination