Amphenol Industrial, AT Automotive Connector Plug 1 Way
- RS Stock No.:
- 195-5938
- Mfr. Part No.:
- ATHD04-1-4P-L013
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (In a Box of 25)
$10.903
(exc. GST)
$11.993
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $10.903 | $272.575 |
50 - 225 | $10.63 | $265.75 |
250 + | $9.567 | $239.175 |
*price indicative
- RS Stock No.:
- 195-5938
- Mfr. Part No.:
- ATHD04-1-4P-L013
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 1 Way
- Pro Car Automotive Connector Plug 1 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Plug 1 Way
- Delphi, Weather-Pack Automotive Connector Plug 1 Way, Crimp Termination
- Deutsch, DTHD Automotive Connector Plug 1 Way, Crimp Termination
- Molex Automotive Connector Plug 1 Way, Plug In Termination
- Delphi, Metri-Pack 150 Automotive Connector Plug 1 Way, Crimp Termination
- RS PRO Loudspeaker Connector Plug, 1 Way, 16A, Screw Down Termination