Amphenol Industrial, AT Automotive Connector Plug Grey Flange Mount 6 Way ATM15-6P-BM03
- RS Stock No.:
- 195-5864
- Mfr. Part No.:
- ATM15-6P-BM03
- Brand:
- Amphenol Industrial
Subtotal (1 unit)**
$12.26
(exc. GST)
$13.49
(inc. GST)
77 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $12.26 |
**price indicative
- RS Stock No.:
- 195-5864
- Mfr. Part No.:
- ATM15-6P-BM03
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Automotive Connector | |
Number of Contacts | 6 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Mounting Type | Flange Mount | |
Series | AT | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 33.1mm | |
Width | 44.9mm | |
Housing Material | Thermoplastic | |
Depth | 30.2mm | |
Series Number | ATM15 | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Flange Mount | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 33.1mm | ||
Width 44.9mm | ||
Housing Material Thermoplastic | ||
Depth 30.2mm | ||
Series Number ATM15 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...
- Amphenol Industrial, AT Automotive Connector Plug Grey Flange...