Amphenol Industrial, AT Automotive Connector Plug 12 Way
- RS Stock No.:
- 195-5812
- Mfr. Part No.:
- AT13-12PB-BM03
- Brand:
- Amphenol Industrial
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$15.557
(exc. GST)
$17.113
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $15.557 | $311.14 |
100 + | $14.002 | $280.04 |
*price indicative
- RS Stock No.:
- 195-5812
- Mfr. Part No.:
- AT13-12PB-BM03
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Connector Tool Kits
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Amphenol Industrial, AT Automotive Connector Plug 8 Way