- RS Stock No.:
- 195-5753
- Mfr. Part No.:
- AT04-6P-EP14
- Brand:
- Amphenol Industrial
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$8.972
(exc. GST)
$9.869
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $8.972 | $224.30 |
50 - 225 | $8.675 | $216.875 |
250 + | $8.389 | $209.725 |
*price indicative |
- RS Stock No.:
- 195-5753
- Mfr. Part No.:
- AT04-6P-EP14
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Sine Systems HYPERBUSS™ AT Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. All HYPERBUSS™ AT Receptacle Connectors are intermateable with standard AT Series™ Plugs as well as industry standard connectors.
Sealed Integrated Bussed Feedback Assembly
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
Rectangular, thermoplastic housing
Integrated latch for mating
Included wedgelock confirms contact alignment and retention
Available in 2, 4, 6, 8 and 12 Position Receptacles
Mate with standard AT Series Plugs
Applications
Bussed Feedback Receptacles used as a Splice Block or Tap Block
AT04-6P-EP14 6-way receptacle, (2) 3 pin busbar=13 amps, nickel plating, black. Contacts included.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 3 |
Current Rating | 13A |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 24.4mm |
Width | 21mm |
Housing Material | Thermoplastic |
Depth | 47.9mm |
Contact Plating | Nickel Plated |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial, ATV Automotive Connector Plug 18 Way
- Deutsch, DTM Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial Crimp Termination
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way
- Amphenol Industrial Solder Termination
- Amphenol Industrial, AT Automotive Connector Socket 4 Way