Amphenol Industrial, AT Automotive Connector Plug 6 Way
- RS Stock No.:
- 195-5751
- Mfr. Part No.:
- AT04-6P-EP13
- Brand:
- Amphenol Industrial
623 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$9.205
(exc. GST)
$10.125
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $9.205 | $230.125 |
50 - 225 | $8.975 | $224.375 |
250 + | $8.077 | $201.925 |
*price indicative
- RS Stock No.:
- 195-5751
- Mfr. Part No.:
- AT04-6P-EP13
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way
- Amphenol Industrial, AT Automotive Connector Socket 6 Way, Crimp...
- Amphenol Industrial, AT Cable connector Plug 6 Way, Crimp Termination
- Amphenol Industrial, AT Automotive Connector Plug 4 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way,...
- Amphenol Industrial, ATM Automotive Connector Plug 6 Way, Crimp Termination