Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- RS Stock No.:
- 194-9892
- Mfr. Part No.:
- ATM13-12PB-R008
- Brand:
- Amphenol Industrial
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$30.14
(exc. GST)
$33.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $30.14 |
- RS Stock No.:
- 194-9892
- Mfr. Part No.:
- ATM13-12PB-R008
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial, AIPX Automotive Connector Plug 12 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Amphenol Industrial, AIPX Automotive Connector
- Amphenol Industrial, Armor IPX Automotive Connector Plug 24 Way,...
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- IDC Tools
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer