- RS Stock No.:
- 194-9835
- Mfr. Part No.:
- ATF13-08PA-BM13
- Brand:
- Amphenol Industrial
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 350)
$11.756
(exc. GST)
$12.932
(inc. GST)
Units | Per unit | Per Pack* |
350 - 1400 | $11.756 | $4,114.60 |
1750 + | $10.581 | $3,703.35 |
*price indicative |
- RS Stock No.:
- 194-9835
- Mfr. Part No.:
- ATF13-08PA-BM13
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | PCB |
Series | AT BoardLock |
Colour | Grey |
Termination Method | Screw |
IP Rating | IP67 |
Height | 23.48mm |
Width | 36.8mm |
Depth | 29.9mm |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Series Number | ATF13 |
Related links
- Telegartner Connection Module VM-Pro 8-8 , 8 Way Screw Termination
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 8 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors