- RS Stock No.:
- 194-9834
- Mfr. Part No.:
- ATF13-08PA-BM03
- Brand:
- Amphenol Industrial
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$16.61
(exc. GST)
$18.27
(inc. GST)
Units | Per unit |
1 - 87 | $16.61 |
88 - 174 | $16.20 |
175 + | $15.95 |
- RS Stock No.:
- 194-9834
- Mfr. Part No.:
- ATF13-08PA-BM03
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | PCB |
Series | AT BoardLock |
Colour | Grey |
IP Rating | IP67 |
Height | 23.48mm |
Width | 36.8mm |
Housing Material | Thermoplastic |
Depth | 29.9mm |
Minimum Operating Temperature | -55°C |
Contact Plating | Tin |
Series Number | ATF13 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 12 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 2 Way
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 4 Way
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- Amphenol Industrial, AT Automotive Connector Plug 8 Way
- Amphenol Industrial Screw Termination
- Amphenol Industrial, AT BoardLock Automotive Connector Plug 6 Way
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...