- RS Stock No.:
- 194-9823
- Mfr. Part No.:
- ATF13-6P-BM03
- Brand:
- Amphenol Industrial
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 360)
$8.866
(exc. GST)
$9.753
(inc. GST)
Units | Per unit | Per Pack* |
360 - 1440 | $8.866 | $3,191.76 |
1800 + | $7.979 | $2,872.44 |
*price indicative |
- RS Stock No.:
- 194-9823
- Mfr. Part No.:
- ATF13-6P-BM03
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A. Featuring a compact, durable, low-profile and lightweight design, perfect for power or data signal applications in Heavy Equipment, Transportation, Industrial, Off-Road and Harsh Environments. All BoardLock™ product lines accept A Series™ components and are compatible with other industry standard mating connectors.
Snap-Lock or Screw-Lock Mounting
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
Potted or Unpotted
Flanged or Flangeless
180° Straight or 90° Right Angle Pin Orientation
Applications
Power & Signal Connectivity
Data Acquisition
HVAC Systems
Farming Implementation
Boating
Sealed Environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | PCB |
Series | AT BoardLock |
Colour | Black |
IP Rating | IP67 |
Height | 22.54mm |
Width | 28.5mm |
Depth | 30.3mm |
Housing Material | Thermoplastic |
Contact Plating | Tin |
Minimum Operating Temperature | -55°C |
Series Number | ATF13 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Industrial Crimp Termination
- Phoenix Contact 10.16mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 15mm Pitch 6 Way Pluggable Terminal Block Cable...
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Industrial Solder Termination
- Amphenol Industrial, AT Automotive Connector Plug 6 Way
- Amphenol Industrial, AT Automotive Connector Plug 12 Way
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...