Deutsch, HD34 Automotive Connector Female Grey Cable 31 Way Crimp Termination
- RS Stock No.:
- 183-9210
- Mfr. Part No.:
- HD34-24-31PE
- Brand:
- Deutsch
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.40
(exc. GST)
$69.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 07 September 2026
- Plus 16 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $63.40 |
| 50 - 99 | $62.88 |
| 100 + | $61.41 |
*price indicative
- RS Stock No.:
- 183-9210
- Mfr. Part No.:
- HD34-24-31PE
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 31 | |
| Termination Type | Crimp | |
| Sub Type | Automotive Connector Housing | |
| Current | 13A | |
| Gender | Female | |
| Mount Type | Cable | |
| Series | HD34 | |
| Cord Included | No | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 2.69mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 50.8mm | |
| Height | 47.53mm | |
| Standards/Approvals | No | |
| Housing Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 31 | ||
Termination Type Crimp | ||
Sub Type Automotive Connector Housing | ||
Current 13A | ||
Gender Female | ||
Mount Type Cable | ||
Series HD34 | ||
Cord Included No | ||
Colour Grey | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Diameter 2.69mm | ||
Maximum Operating Temperature 125°C | ||
Width 50.8mm | ||
Height 47.53mm | ||
Standards/Approvals No | ||
Housing Material Aluminium | ||
RoHS Status: Exempt
DEUTSCH HD30 housings are circular shaped, metal connectors that are offered in multiple pin configurations from 2 to 47 cavities. HD30 housings feature a coupling ring for mating and accept DEUTSCH contact sizes 4 through 20 (100-7.5 amps).
Related links
- Deutsch, HD34 Automotive Connector Female Grey Cable 31 Way Crimp Termination HD34-24-31PE
- Deutsch, HDP Automotive Connector Accessory Female Grey Cable 31 Way Crimp Termination
- Deutsch, HD34 Automotive Connector Male Black Panel Mount 9 Way Plug-In Termination HD34-24-9PN-059
- Deutsch, HD34 Automotive Connector Male Black Panel Mount 14 Way Plug-In Termination HD34-24-14PN
- TE Connectivity, H30 Automotive Connector Female Silver Flange 21 Way Crimp Termination HD34-24-21SN-059
- TE Connectivity, H30 Automotive Connector Female Silver Panel 9 Way Crimp Termination HD34-24-9SN-059
- TE Connectivity, H30 Automotive Connector Male Silver In Line Mount 21 Way Crimp Termination HD34-24-21PN-072
- TE Connectivity, H30 Automotive Connector Male Silver In Line Mount 16 Way Crimp Termination HD34-24-16PN-059
