Deutsch, HD34 Automotive Connector Accessory Socket 31 Way
- RS Stock No.:
- 183-9112
- Mfr. Part No.:
- HD34-24-31PE
- Brand:
- Deutsch
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$28.916
(exc. GST)
$31.808
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $28.916 | $5,783.20 |
400 - 600 | $28.41 | $5,682.00 |
800 + | $27.889 | $5,577.80 |
*price indicative
- RS Stock No.:
- 183-9112
- Mfr. Part No.:
- HD34-24-31PE
- Brand:
- Deutsch
Related links
- Deutsch, HD34 Automotive Connector Socket 31 Way
- Deutsch, HDP24 Automotive Connector Accessory Socket 31 Way
- Deutsch Circular Connector, 31 Contacts, Cable Mount, Socket,...
- Deutsch, HDP24 Automotive Connector Socket 31 Way
- TE Connectivity, AMP, LEAVYSEAL Automotive Connector Socket 31...
- TE Connectivity, MCP Automotive Connector Accessory Socket 36 Way
- Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Plug,...
- Deutsch Circular Connector, 47 Contacts, Cable Mount, Socket,...