- RS Stock No.:
- 179-0713
- Mfr. Part No.:
- 31100-0040
- Brand:
- Molex
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.142
(exc. GST)
$3.456
(inc. GST)
Units | Per unit | Per Pack* |
5 - 115 | $3.142 | $15.71 |
120 - 235 | $3.064 | $15.32 |
240 + | $3.018 | $15.09 |
*price indicative |
- RS Stock No.:
- 179-0713
- Mfr. Part No.:
- 31100-0040
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
H-DAC 64 2.54mm 4 Way Right-Angle Header Assembly, Polarization A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Header |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 5 A, 7 A |
Mounting Type | Through Hole |
Colour | Black |
Termination Method | Plug In |
Height | 12.88mm |
Width | 14.23mm |
Depth | 29.91mm |
Housing Material | Modified Polystyrene Alloy |
Contact Material | Brass |
Contact Plating | Nickel, Tin |
Maximum Operating Temperature | +100°C |
Series Number | 31100 |
Minimum Operating Temperature | -40°C |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Schneider Electric 3P Pole Switch Disconnector - 100A Maximum Current IP40
- Deutsch, DT Female 4 Way Wedgelock for use with DT Series 4 Way Plug
- Siemens 5WG Series Terminal Plug Plug In Termination
- RS PRO 4 Way Plug in Cross Connector for Use with SRK Series SSIK...