- RS Stock No.:
- 179-0563
- Mfr. Part No.:
- 34830-2001
- Brand:
- Molex
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$12.842
(exc. GST)
$14.126
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $12.842 | $64.21 |
75 - 145 | $12.602 | $63.01 |
150 + | $12.33 | $61.65 |
*price indicative |
- RS Stock No.:
- 179-0563
- Mfr. Part No.:
- 34830-2001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
MX150 2x10 Dual Row Right-Angle Header, 20 Circuits, Polarization A, Black, Solder Tail
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Header |
Number of Contacts | 20 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Through Hole |
Colour | Black |
Termination Method | Solder |
Height | 25.29mm |
Width | 64.83mm |
Housing Material | PBT |
Depth | 42.56mm |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Series Number | 34830 |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |