Molex Automotive Connector Socket 10 Way, Crimp Termination
- RS Stock No.:
- 179-0655
- Mfr. Part No.:
- 98788-1201
- Brand:
- Molex
465 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.212
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 145 | $2.212 | $11.06 |
150 - 295 | $2.156 | $10.78 |
300 + | $2.124 | $10.62 |
*price indicative
Related links
- Molex Automotive Connector Socket 10 Way, Crimp Termination
- Molex Automotive Connector Socket 12 Way, Crimp Termination
- Molex, 33472 Automotive Connector Socket 12 Way, Crimp Termination
- Molex Automotive Connector Plug 10 Way, Crimp Termination
- Molex, Mini50 Sealed Automotive Connector Socket 10 Way, Crimp Termination
- Delphi, Metri-Pack 150 Automotive Connector Socket 10 Way, Crimp...
- Delphi, GT 150 Automotive Connector Socket 10 Way, Crimp Termination
- Molex Automotive Connector Socket 4 Way, Crimp Termination