- RS Stock No.:
- 178-9759
- Mfr. Part No.:
- 98788-1201
- Brand:
- Molex
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 600)
$2.212
(exc. GST)
$2.433
(inc. GST)
Units | Per unit | Per Bag* |
600 - 600 | $2.212 | $1,327.20 |
1200 - 1800 | $2.156 | $1,293.60 |
2400 + | $2.123 | $1,273.80 |
*price indicative |
- RS Stock No.:
- 178-9759
- Mfr. Part No.:
- 98788-1201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
1.50mm Pitch NSCC, Wire-to-Wire, Receptacle Housing, Gray, 10 Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 10 |
Gender | Female |
Mounting Type | Cable Mount |
Colour | Black |
Termination Method | Crimp |
Height | 24.8mm |
Width | 35mm |
Housing Material | PET |
Depth | 29.7mm |
Series Number | 98788 |
Corded | Yes |
Related links
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- Delphi Crimp Termination
- Molex, 64319 64320 32 Way Wire Cap
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Molex Automotive Connector Plug 10 Way, Crimp Termination
- Molex Crimp Termination
- Molex Automotive Connector Socket 12 Way, Crimp Termination