- RS Stock No.:
- 178-9709
- Mfr. Part No.:
- 98823-1011
- Brand:
- Molex
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1100)
$2.357
(exc. GST)
$2.593
(inc. GST)
Units | Per unit | Per Bag* |
1100 - 4400 | $2.357 | $2,592.70 |
5500 + | $2.322 | $2,554.20 |
*price indicative |
- RS Stock No.:
- 178-9709
- Mfr. Part No.:
- 98823-1011
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
NSCC Male Housing, Terminal Size 1.50mm, Non-Sealed, 5.0mm Pitch, 10 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 10 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Colour | Black |
Termination Method | Crimp |
Height | 24.1mm |
Width | 24.15mm |
Housing Material | PET |
Depth | 30.3mm |
Series Number | 98823 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |