- RS Stock No.:
- 178-9558
- Mfr. Part No.:
- 64321-2011
- Brand:
- Molex
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.82
(exc. GST)
$19.60
(inc. GST)
Units | Per unit |
1 - 28 | $17.82 |
29 - 56 | $17.62 |
57 + | $17.10 |
- RS Stock No.:
- 178-9558
- Mfr. Part No.:
- 64321-2011
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed
Specifications
Attribute | Value |
---|---|
Type | CMC Receptacle |
Number of Contacts | 53 |
Gender | Female |
Number of Rows | 5 |
Current Rating | 2.5 A, 12 A, 21 A |
Mounting Type | Cable Mount |
Colour | Black |
IP Rating | IP6K7, IP6K8, IP6K9K |
Termination Method | Crimp |
Height | 41.25mm |
Width | 46.1mm |
Depth | 60.15mm |
Housing Material | PET |
Maximum Operating Temperature | +125°C |
Series Number | 64321 |
Minimum Operating Temperature | -40°C |