- RS Stock No.:
- 178-9515
- Mfr. Part No.:
- 34675-0003
- Brand:
- Molex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.571 | $15.71 |
100 - 190 | $1.552 | $15.52 |
200 + | $1.509 | $15.09 |
*price indicative |
- RS Stock No.:
- 178-9515
- Mfr. Part No.:
- 34675-0003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, with Clip Slot, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Inline Connector Assembly |
Number of Contacts | 2 |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | MX150 |
Colour | Black |
Termination Method | Crimp |
Height | 16.28mm |
Width | 13.6mm |
Depth | 39.2mm |
Housing Material | Nylon |
Series Number | 34675 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- Molex, MX150 Automotive Connector Socket 12 Way
- Molex MX150 Automotive Connector Backshell Backshell Adaptor, 34951-1631
- Molex MX150 Automotive Connector Backshell Backshell, 34950-2011
- Molex MX150 Automotive Connector Backshell Backshell, 34951-2011
- Molex Solder Termination
- Molex, MX150 Automotive Connector Socket 20 Way
- Molex MX150 Automotive Connector Backshell Backshell, 34950-0811
- Molex MX150 Automotive Connector Backshell Backshell, 34951-0811