- RS Stock No.:
- 204-3423
- Mfr. Part No.:
- 33482-3601
- Brand:
- Molex
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 700)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Bag* |
700 - 700 | $2.202 | $1,541.40 |
1400 - 2100 | $2.147 | $1,502.90 |
2800 + | $2.114 | $1,479.80 |
*price indicative |
- RS Stock No.:
- 204-3423
- Mfr. Part No.:
- 33482-3601
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex MX150 mat-sealed has male connector assembly, dual row, 6 circuit, keying option A and without connector position assurance which has a black colour.
Polystyrene alloy material
Net weight 9.703/g
Number of rows 2
Net weight 9.703/g
Number of rows 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | MX150 |
Termination Method | Solder |
IP Rating | IP67 |
Series Number | 33482 |
Related links
- TE Connectivity Automotive Connector Plug 6 Way, Solder Termination
- Faulhaber Stepper Motor Controller 24 V dc
- Molex Cavity Plug for use with 33472 33481 33486 Series...
- Schneider Electric Fixed Mount
- Molex Crimp Termination
- Molex 93627 Series Female RJ45 Connector, Panel Mount
- Molex, MX150 33482 2 Row 20 Way Cable Mount Male Sealed Connector
- Molex Automotive Connector Plug 8 Way, Solder Termination