Amphenol Industrial, ATM Automotive Connector Plug 4 Way, Crimp Termination
- RS Stock No.:
- 174-1579
- Mfr. Part No.:
- ATM06-4S-SR01GY
- Brand:
- Amphenol Industrial
376 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.84
(exc. GST)
$5.32
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 124 | $4.84 | $9.68 |
126 - 248 | $4.76 | $9.52 |
250 + | $4.675 | $9.35 |
*price indicative
- RS Stock No.:
- 174-1579
- Mfr. Part No.:
- ATM06-4S-SR01GY
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 21mm |
Width | 17.8mm |
Housing Material | Thermoplastic |
Depth | 39.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |
Series Number | 06 |
Related links
- Amphenol Industrial, ATM Automotive Connector Plug 4 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Plug 6 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Plug 2 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Plug 3 Way, Crimp Termination
- Amphenol Industrial, ATM Automotive Connector Socket 4 Way, Crimp...
- Amphenol Industrial, ATM Automotive Connector Socket 2 Way, Crimp...
- Amphenol Industrial, ATM Automotive Connector Socket 3 Way, Crimp...
- Amphenol Industrial, ATM Automotive Connector Socket 6 Way, Crimp...