- RS Stock No.:
- 164-3567
- Mfr. Part No.:
- 284556-1
- Brand:
- TE Connectivity
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 800)
$2.532
(exc. GST)
$2.785
(inc. GST)
Units | Per unit | Per Bag* |
800 - 800 | $2.532 | $2,025.60 |
1600 - 2400 | $2.468 | $1,974.40 |
3200 + | $2.43 | $1,944.00 |
*price indicative |
- RS Stock No.:
- 164-3567
- Mfr. Part No.:
- 284556-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Sealed Connector for Spark Coil with Sensor Flat Contact
This TE Connectivity AMP range of Sealed Sensor Connector for Spark Coil with Sensor flat type Timer crimp Contact are suitable for extreme environments as found in many automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 1 |
Series | Sensor Flat Contact System |
Colour | Black |
Height | 22.6mm |
Width | 22.7mm |
Depth | 33.6mm |
Housing Material | Nylon |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge