TE Connectivity, Junior Power Timer Automotive Connector Socket 7 Way, Solder Termination
- RS Stock No.:
- 164-3564
- Mfr. Part No.:
- 282194-1
- Brand:
- TE Connectivity
155 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 450)
$3.347
(exc. GST)
$3.682
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
450 - 450 | $3.347 | $1,506.15 |
900 - 1350 | $3.263 | $1,468.35 |
1800 + | $3.213 | $1,445.85 |
*price indicative
- RS Stock No.:
- 164-3564
- Mfr. Part No.:
- 282194-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centerline. These receptacle housings are sealed and have a secondary locking mechanism.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 7 |
Gender | Female |
Number of Rows | 1 |
Series | Junior Power Timer |
Colour | Black |
Termination Method | Solder |
Height | 24.5mm |
Width | 50.4mm |
Housing Material | Nylon |
Depth | 38.2mm |
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket 7...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 5...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2...
- TE Connectivity, Junior Power Timer Automotive Connector Plug 6...
- TE Connectivity, Junior Power Timer Automotive Connector Plug 10...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 22 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 14...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 16...