TE Connectivity, Junior Power Timer Automotive Connector Socket 6 Way
- RS Stock No.:
- 189-5830
- Mfr. Part No.:
- 929504-2
- Brand:
- TE Connectivity
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.713
(exc. GST)
$0.784
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.713 | $1,426.00 |
4000 - 6000 | $0.695 | $1,390.00 |
8000 + | $0.684 | $1,368.00 |
*price indicative
- RS Stock No.:
- 189-5830
- Mfr. Part No.:
- 929504-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Timer connector housings are available with a wide range of cavity options from power to high pin density PCB connections. These connectors accept Timer contacts and are available in both pin and receptacle housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 2 |
Series | Junior Power Timer |
Colour | Black |
Height | 29.5mm |
Width | 23.5mm |
Depth | 16mm |
Housing Material | PBT |
Series Number | 929504 |
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket 6 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 8 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 10 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 14...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 16...
- TE Connectivity, Junior Power Timer Automotive Connector Plug 6...