TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
- RS Stock No.:
- 164-2782
- Mfr. Part No.:
- 1473712-1
- Brand:
- TE Connectivity
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 42)
$16.645
(exc. GST)
$18.309
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
42 - 42 | $16.645 | $699.09 |
84 - 126 | $16.229 | $681.618 |
168 + | $15.979 | $671.118 |
*price indicative
- RS Stock No.:
- 164-2782
- Mfr. Part No.:
- 1473712-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from backing out during mating. If the contacts cannot be correctly inserted into the plug housing assembly the secondary lock cannot be closed.
Stock number 719-9661 is suitable for insulation diameter range of 1.6 to 2.2 mm
Stock number 726-7005 is suitable for insulation diameter range of 2.0 to 2.4 mm
Stock number 719-9661 is suitable for insulation diameter range of 1.6 to 2.2 mm
Stock number 726-7005 is suitable for insulation diameter range of 2.0 to 2.4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 26 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | SUPERSEAL |
Colour | Black |
Height | 25.55mm |
Width | 59.2mm |
Housing Material | PPS |
Depth | 31.65mm |
Related links
- TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
- TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Socket 26 Way
- TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
- TE Connectivity, SUPERSEAL Automotive Connector Plug 60 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Socket 34 Way,...
- TE Connectivity, AMP Superseal 1.0 Automotive Connector Plug 26 Way