Amphenol Industrial, AT, 62 4 Way Female
- RS Stock No.:
- 174-1529
- Mfr. Part No.:
- AT62-20-0122
- Brand:
- Amphenol Industrial
4000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 4000)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4000 - 4000 | $0.286 | $1,144.00 |
8000 - 36000 | $0.279 | $1,116.00 |
40000 + | $0.251 | $1,004.00 |
*price indicative
- RS Stock No.:
- 174-1529
- Mfr. Part No.:
- AT62-20-0122
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | AT |
Gender | Female |
Number of Contacts | 4 |
Series Number | 62 |