- RS Stock No.:
- 217-5301
- Mfr. Part No.:
- 0462-209-1631
- Brand:
- TE Connectivity
140 In AU stock for next working day delivery
2480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.716
(exc. GST)
$2.988
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $2.716 | $13.58 |
625 - 1245 | $2.67 | $13.35 |
1250 + | $2.624 | $13.12 |
*price indicative |
- RS Stock No.:
- 217-5301
- Mfr. Part No.:
- 0462-209-1631
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity DEUTSCH Common Contact, Automotive Terminals, having Socket type terminal with pin diameter of 1.59 mm. It is used for 14 AWG Wire Size. DEUTSCH solid contacts terminate wire from 4 AWG to 22 AWG (25 - 0.35mm2) and are available in 5 s
Primary Locking Feature - On the Terminal
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
Automotive Terminal Wire Type - Copper
Automotive Terminal Termination Method - Crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Socket |
Series | DEUTSCH |
Gender | Female |
Contact Plating | Gold |
Related links
- RS PRO Power Cord, 2m
- Molex MX150 Automotive Connector Backshell Backshell Adaptor, 34951-1631
- Binder Circular Connector Cable Mount Socket IP67, 723 Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Deutsch, 0462-201 Female
- TE Connectivity, DEUTSCH Male Pin
- Deutsch, 0460-202 Male
- Deutsch 0462-201 Female Socket