Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Automotive Electrical Connectors
Automotive Connector Terminals
Molex Female
RS Stock No.:
179-6576
Mfr. Part No.:
64322-1039-TR3000
Brand:
Molex
View this category
Discontinued product
RS Stock No.:
179-6576
Mfr. Part No.:
64322-1039-TR3000
Brand:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Gender
Female
Contact Plating
Tin
Termination Method
Crimp
Related links
Molex, 64322 Female
Molex, CP, 64322 Female Crimp Terminal
Molex, 93641 1 Way Female
Molex, CTX64, 34803 Female
Molex, CP, 64322 1 Way Terminal
Molex, 98658, 98658 Cable Mount Female Crimp Terminal
Molex Female KK 396 Female KK 396 Cable assembly, 300mm
Molex Female Pre-Crimped Lead, 300mm, 20AWG