Deutsch, QC 12 Way Wire Seal
- RS Stock No.:
- 179-682
- Mfr. Part No.:
- QC220-12
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 179-682
- Mfr. Part No.:
- QC220-12
- Brand:
- Deutsch
Related links
- Molex, 35903 35903 1 Way Wire Seal
- TE Connectivity, MCP 1 Way Wire Seal
- TE Connectivity, DEUTSCH DT Automotive Connector Plug 12 Way, Wire...
- JAE, MX44 Wire Seal
- TE Connectivity Wire Seal
- TE Connectivity, MCP Wire Seal
- Wire Seal Seal diameter 12.5mm for use with Power Conductors
- Wire Seal Seal diameter 14mm for use with Power Conductors