TE Connectivity Micro Timer II 42-way Automotive Connector Backshell, 965643-1
- RS Stock No.:
- 909-7413
- Mfr. Part No.:
- 965643-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.85
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $3.85 |
| 100 - 249 | $3.73 |
| 250 - 499 | $3.44 |
| 500 + | $3.16 |
*price indicative
- RS Stock No.:
- 909-7413
- Mfr. Part No.:
- 965643-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Series | Micro Timer II | |
| Number of Contacts | 42 | |
| For Use With | Micro Timer Connectors | |
| Standards/Approvals | RoHS compliant, automotive industry standards | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Series Micro Timer II | ||
Number of Contacts 42 | ||
For Use With Micro Timer Connectors | ||
Standards/Approvals RoHS compliant, automotive industry standards | ||
TE Connectivity Micro Timer II Accessories
Stock number 718-1276 is a connector contact sealing plug for use with Micro Timer II contacts and connectors which improves the connectors resistance to fluid ingress.
Stock number 919-7413 is a right angle cable exit cover for use with the Micro Timer II/JPT receptacle housing (TE part number 1-967281-1)
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Micro Timer II 42-way Automotive Connector Backshell, 965643-1
- TE Connectivity, Micro Timer II Automotive Connector Female Black Cable 6 Way Crimp Termination 284716-4
- TE Connectivity, Micro Timer II Automotive Connector Female Black Cable 6 Way Crimp Termination 1473284-1
- TE Connectivity, Micro Timer II Automotive Connector Female Black Cable 6 Way Crimp Termination
- TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Female Black Cable 70 Way Crimp Termination
- TE Connectivity, Micro Timer II Female Automotive terminal Crimp
- TE Connectivity, Micro Timer II Female Crimp
- TE Connectivity, Micro Timer II Female
