- RS Stock No.:
- 923-2221
- Mfr. Part No.:
- 15324857
- Brand:
- Delphi
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 3000)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Bag* |
3000 - 3000 | $0.545 | $1,635.00 |
6000 - 9000 | $0.532 | $1,596.00 |
12000 + | $0.523 | $1,569.00 |
*price indicative |
- RS Stock No.:
- 923-2221
- Mfr. Part No.:
- 15324857
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Delphi Metri-Pack 280 Secondary Locks (TPA) for Automotive Connectors
A range of secondary locks, Terminal Position Assurance (TPA) for Metri-Pack 280 series sealed automotive connectors.
Delphi Metri-Pack 280 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Secondary Lock |
For Use With | Automotive Connectors |
Series | Metri-Pack 280 |
Related links
- Automotive Connectors
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors