Deutsch, DT Plastic Male 8 Way Dust Cap for use with Automotive Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.34

(exc. GST)

$2.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$2.34
20 - 74$2.30
75 +$2.25

*price indicative

RS Stock No.:
745-1288
Mfr. Part No.:
1011-348-0805
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

RJ Connector Dust Cap

Accessory Type

Dust Cap

For Use With

Automotive Connector

Series

DT

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

8

Material

Plastic

Standards/Approvals

No

DT Series Dust Caps


The DT series dust caps are made of thermoplastic and are designed to provide protection for the connector interface when the two halves are not mated, providing an environmental seal for an unmated plug.

General purpose connectors

Contact insertion and removal requires no special tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy