TE Connectivity, 2371, AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- RS Stock No.:
- 272-2747
- Mfr. Part No.:
- 2371885-6
- Brand:
- TE Connectivity
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.61
(exc. GST)
$65.57
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $59.61 |
2 - 2 | $56.37 |
3 - 4 | $53.48 |
5 - 9 | $50.87 |
10 + | $46.37 |
- RS Stock No.:
- 272-2747
- Mfr. Part No.:
- 2371885-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The TE Connectivity AMPSEAL housing for female terminals is a wire-to-board connector with 4 mm pitch and it is sealable.
RoHS compliant
Reach compliant
Number of rows 3
Reach compliant
Number of rows 3
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Housing For Female Terminals |
Series | AMPSEAL |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 35 |
Series Number | 2371 |
Related links
- TE Connectivity, 2371, AMPSEAL Female 35 Way Housing For Female...
- TE Connectivity, 2371, AMPSEAL Female 23 Way Housing For Female...
- TE Connectivity, AMPSEAL Female 35 Way
- TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way
- TE Connectivity, 2389, AMPSEAL 35 Way Automotive Connector Caps &...
- TE Connectivity, AMPSEAL Automotive Connector Socket 35 Way
- TE Connectivity, AMPSEAL Automotive Connector 35 Way, Solder Termination
- TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder...