- RS Stock No.:
- 174-1567
- Mfr. Part No.:
- AWM-4S
- Brand:
- Amphenol Industrial
2650 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.175
(exc. GST)
$0.193
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | $0.175 | $8.75 |
150 - 200 | $0.171 | $8.55 |
250 + | $0.168 | $8.40 |
*price indicative |
- RS Stock No.:
- 174-1567
- Mfr. Part No.:
- AWM-4S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Designed to withstand the extreme conditions
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
Specifications
Attribute | Value |
---|---|
For Use With | ATM Series Connectors |
Accessory Type | Wedgelock |
Series | ATM |
Terminal Size | 20mm |
Wire Size | 22 to 16 AWG |
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 4 |
Related links
- Amphenol Industrial, ATP Male 4 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 3 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 6 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 8 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 2 Way Wedgelock for use with ATM...
- Deutsch, DT Male 4 Way Wedgelock for use with DT Series 4 Way Receptacle
- Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
- Amphenol Industrial Crimp Termination