Amphenol Industrial, ATM Male 2 Way Wedgelock for use with ATM Series Connectors
- RS Stock No.:
- 174-1514
- Mfr. Part No.:
- AWM-2S
- Brand:
- Amphenol Industrial
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 500)
$0.109
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | $0.109 | $54.50 |
1000 - 1500 | $0.106 | $53.00 |
2000 + | $0.104 | $52.00 |
*price indicative
- RS Stock No.:
- 174-1514
- Mfr. Part No.:
- AWM-2S
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Designed to withstand the extreme conditions
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
Features Amphenols RADSOK contact technology
Constructed of heavy-duty thermoplastic
Able to withstand extreme vibration and mechanical shock
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wedgelock |
For Use With | ATM Series Connectors |
Series | ATM |
Terminal Size | 20mm |
Wire Size | 22 to 16 AWG |
Body Orientation | Straight |
Gender | Male |
Number of Contacts | 2 |
Related links
- Amphenol Industrial, ATM Male 2 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 3 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 12 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 8 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 6 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Male 4 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 2 Way Wedgelock for use with ATM...
- Amphenol Industrial, ATM Female 12 Way Wedgelock for use with ATM...