- RS Stock No.:
- 759-2351
- Mfr. Part No.:
- AD723ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2351
- Mfr. Part No.:
- AD723ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Video Encoders
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | NTSC, PAL |
Number of Channels | 1 |
Typical Supply Current | 16mA |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Dimensions | 9.8 x 4.5 x 1.2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |