- RS Stock No.:
- 914-3018
- Mfr. Part No.:
- PCM5242RHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 914-3018
- Mfr. Part No.:
- PCM5242RHBT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 32 bit |
Conversion Rate | 384kHz |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Digital Interface Type | Serial (3 Wire, I2C, SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Minimum Operating Temperature | -25 °C |
Dimensions | 5.15 x 5.15 x 0.95mm |
Maximum Operating Temperature | +85 °C |