- RS Stock No.:
- 162-7849
- Mfr. Part No.:
- TLV320AIC3107IRSBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7849
- Mfr. Part No.:
- TLV320AIC3107IRSBT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Audio Codec IC |
Number of Channels | 12 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 1 |
Package Type | WQFN |
Number of DAC Outputs | 1 |
Pin Count | 40 |
Interface Type | Serial-I2C |
Typical Operating Supply Voltage | 1.8 (Digital) V, 3.3 (Analogue) |
Number of DACs | 2 |
Sampling Rate | 48ksps |
Dimensions | 5.15 x 5.15 x 0.75mm |
ADC/DAC Resolution | 32bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Codec Type | PCM |
Minimum Operating Temperature | -40 °C |