- RS Stock No.:
- 748-1951
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-1951
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Semi-conductive Screened Microphone Cable
Cores of 7/0.2mm tinned annealed copper insulated with polyethylene. Cores are placed in a black semi-conducting layer with a 7/0.2mm tinned copper drain wire, to ensure good screening properties.,The outer sheath is black PVC. These cables are flexible and provide a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 4.4mm |
Length | 100m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Sheath Colour | Black |
Conductor Material | Copper |
Voltage Rating | 60 V |
Capacitance Core To Core | 90pF/m |
Drain Wire | Yes |
Capacitance Core To Screen | 150pF/m |
Number of Strands | 7 |
Size of Strands | 0.6 mm |
Core Strands | 7/0.6 mm |
Cable Shape | Multicore |
Conductor Strand Type | Stranded |
Conductor Resistance | 92 Ω/km |
Sheath Material | Polyvinyl Chloride PVC |