S2Ceb-Groupe Cae Audio & Control Cable, 0.14 mm² CSA, 20.2mm od, 10m

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
372-9833
Mfr. Part No.:
MPAP24.10
Brand:
S2Ceb-Groupe Cae
Find similar products by selecting one or more attributes.
Select all

Brand

S2Ceb-Groupe Cae

Audio Cable Type

Audio & Control Cable

Cross Sectional Area

0.14 mm²

Insulation Material

PE

Outer Diameter

20.2mm

Length

10m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

American Wire Gauge

24 AWG

Standards Met

Euroclass Eca

Sheath Material

PVC

Size of Strands

0.1 mm

Voltage Rating

250 V

Conductor Material

Bare Copper

Core Strands

18 x 0.1 mm

Number of Strands

28

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Shielded audio multi-pair cables for MPAP mobile applications


Extra-flexible multi-pair cables mainly designed for use in mobile applications or by service providers.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.