S2Ceb-Groupe CaeS2CEB Series Audio & Control Cable, 0.14 mm² CSA, 12.2mm od, 10m, Black
- RS Stock No.:
- 372-9798
- Mfr. Part No.:
- MPAP8.10
- Brand:
- S2Ceb-Groupe Cae
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-9798
- Mfr. Part No.:
- MPAP8.10
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Audio Cable Type | Audio & Control Cable | |
| Cross Sectional Area | 0.14 mm² | |
| Insulation Material | PE | |
| Outer Diameter | 12.2mm | |
| Length | 10m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Flame Retardant | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Sheath Material | PVC | |
| Cable Shape | Twisted Pair | |
| Standards Met | Euroclass Eca | |
| Series | S2CEB | |
| Number of Strands | 18 | |
| Size of Strands | 0.1 mm | |
| Conductor Material | Bare Copper | |
| Core Strands | 18/0.1 mm | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Audio Cable Type Audio & Control Cable | ||
Cross Sectional Area 0.14 mm² | ||
Insulation Material PE | ||
Outer Diameter 12.2mm | ||
Length 10m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Flame Retardant | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Sheath Material PVC | ||
Cable Shape Twisted Pair | ||
Standards Met Euroclass Eca | ||
Series S2CEB | ||
Number of Strands 18 | ||
Size of Strands 0.1 mm | ||
Conductor Material Bare Copper | ||
Core Strands 18/0.1 mm | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- IT
Shielded audio multi-pair cables for MPAP mobile applications
Extra-flexible multi-pair cables mainly designed for use in mobile applications or by service providers.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
These cables consist of pairs shielded via taping and individually insulated.
Each twisted pair is numbered (black marking on grey sheath).
These cables are resistant to the various mechanical stresses that may be imposed on them.
