S2Ceb-Groupe Cae 2 Core Audio Cable, 0.22 mm² CSA Screened, 4.2mm od, 100m, Blue
- RS Stock No.:
- 267-6662
- Mfr. Part No.:
- DIGI1LSZH
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6662
- Mfr. Part No.:
- DIGI1LSZH
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Audio Cable Type | Audio Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | Polyethylene | |
| Outer Diameter | 4.2mm | |
| Length | 100m | |
| CPR Certification | Eca | |
| Sheath Colour | Blue | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Audio Cable Type Audio Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material Polyethylene | ||
Outer Diameter 4.2mm | ||
Length 100m | ||
CPR Certification Eca | ||
Sheath Colour Blue | ||
The S2Ceb-Groupe LSZH digital audio patch has halogen-free jacket with low toxic emission. It has highly robust jacket due to low abrasive outer jacket.
Drain wire 7 x 0.20 mm tin-plated copper
Shielding bare copper spiral shielding
Shielding bare copper spiral shielding
