Nisshinbo Micro Devices,Class-D, 20-Pin SSOP NJU8755V-TE1
- RS Stock No.:
- 740-5907
- Mfr. Part No.:
- NJU8755V-TE1
- Brand:
- New Japan Radio
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5907
- Mfr. Part No.:
- NJU8755V-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Amplifier Type | Class-D | |
| Output Type | 2 Channel Stereo | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Differential | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Amplifier Type Class-D | ||
Output Type 2 Channel Stereo | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Package Type SSOP | ||
Pin Count 20 | ||
Input Signal Type Single Ended | ||
Output Signal Type Differential | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
