Texas Instruments,Audio1.7W, 8-Pin SON TPA6204A1DRB
- RS Stock No.:
- 660-6291
- Mfr. Part No.:
- TPA6204A1DRB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.68
(exc. GST)
$13.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.536 | $12.68 |
| 25 - 95 | $2.46 | $12.30 |
| 100 - 245 | $2.386 | $11.93 |
| 250 - 495 | $2.314 | $11.57 |
| 500 + | $2.244 | $11.22 |
*price indicative
- RS Stock No.:
- 660-6291
- Mfr. Part No.:
- TPA6204A1DRB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Output Type | 1 Channel Mono | |
| Maximum Power | 1.7W | |
| Application | Speaker | |
| Amplifier Class | Class A-B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | SON | |
| Pin Count | 8 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Minimum CMRR | -63dB | |
| Dimensions | 3 x 3 x 0.88mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Output Type 1 Channel Mono | ||
Maximum Power 1.7W | ||
Application Speaker | ||
Amplifier Class Class A-B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type SON | ||
Pin Count 8 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Minimum CMRR -63dB | ||
Dimensions 3 x 3 x 0.88mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
