- RS Stock No.:
- 533-6001
- Mfr. Part No.:
- LM380N/NOPB
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 533-6001
- Mfr. Part No.:
- LM380N/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 1 Channel Mono |
Application | Speaker |
Maximum Power | 2.5 W @ 8 Ω |
Mounting Type | Through Hole |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 12 V, 15 V, 18 V |
Power Supply Type | Single |
Package Type | MDIP |
Pin Count | 14 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |